Checking distributor stock and pricing after the page loads.
Kyocera 12061C105MAT4A technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.