Surface mount ceramic capacitor with 2.2nF capacitance and 100V DC rated voltage. Features X7R dielectric material and a 5% tolerance. Constructed with lead-free termination in a 1206 imperial case code (3216 metric). Operating temperature range is -55°C to 125°C with a dissipation factor of 2.5%. Packaged on tape and reel for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12061C222JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C222JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.