
Surface mount multilayer ceramic capacitor with 2.2µF capacitance and 10% tolerance. Features X7R dielectric, 100V DC rated voltage, and operates across a -55°C to 125°C temperature range. Packaged in a 1206 (3216 metric) case, measuring 3.2mm length, 1.6mm width, and 0.037inch thickness. Supplied in tape and reel packaging with 2500 units per package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |