
Cap Ceramic 2.2uF 100V X7R 20% SMD 1206 125°C Embossed T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | 1206 |
| Height | 1.78mm |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
