
Surface mount ceramic capacitor featuring 3.3nF capacitance and 100V DC rating. This general-purpose capacitor utilizes an X7R dielectric material, offering a 10% tolerance. The component is housed in a 1206 imperial (3216 metric) case code, with dimensions of 3.2mm length and width, and 0.94mm height. Designed for PCB mounting, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12061C332KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12061C332KAT2A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C332KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.