Multilayer ceramic capacitor, 0.33 µF capacitance, 100 V DC rated voltage, and ±10% tolerance. Features X7R dielectric, 1206 imperial case code (3216 metric), and surface mount termination. Operating temperature range from -55°C to 125°C with a dissipation factor of 2.5%. Packaged in tape and reel for automated assembly.
Kyocera 12061C334KAT2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.78mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C334KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.