Surface mount ceramic capacitor featuring 4.7nF capacitance and 100V DC rating. This 1206 case code component utilizes X7R dielectric with a 5% tolerance and 2.5% dissipation factor. Designed with soft termination for enhanced reliability, it operates across a -55°C to 125°C temperature range. Packaged in tape and reel, this RoHS compliant component is ideal for general electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12061C472JAZ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C472JAZ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.