Multilayer ceramic capacitor with 68nF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1206 [3216 Metric] surface mount case code. Operating temperature range from -55°C to 125°C with a dissipation factor of 2.5%. RoHS compliant and constructed with ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12061C683KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12061C683KAT2A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061C683KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.