Cap Ceramic 0.1uF 100V Z5U 20% SMD 1206 85C T/R
Checking distributor stock and pricing after the page loads.
Kyocera 12061E104MAT4A technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Z5U |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.