The Kyocera 12061Z475MAT2A is a 1206-sized ceramic capacitor with a capacitance of 4.7uF and a voltage rating of 100V. It has a tolerance of 20% and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, packaged in tape and reel with a quantity of one per reel.
Sign in to ask questions about the Kyocera 12061Z475MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12061Z475MAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7S |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1206 |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12061Z475MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.