This 1206 case size ceramic capacitor has a capacitance of 1.2nF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a C0G dielectric and is available in a tape and reel packaging format. It is compliant with RoHS regulations and is not radiation hardened.
Kyocera 12062A122KAT2A technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12062A122KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.