
Surface mount ceramic capacitor with 10nF capacitance and 25V DC rated voltage. Features a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Encased in a 1206 (3216 metric) case code with a 5% tolerance. Constructed with lead-free, RoHS-compliant materials and suitable for PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12063A103JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12063A103JAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063A103JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.