Surface mount ceramic capacitor with 10 µF capacitance and 25V DC rated voltage. Features X7R dielectric, ±10% tolerance, and a 1206 (3216 metric) case code. Operates across a -55°C to 125°C temperature range. Constructed from ceramic material with flat termination, suitable for tape and reel packaging. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
