Cap Ceramic 0.15uF 25V X7R 20% SMD 1206 125C Paper T/R
Kyocera 12063C154MAT1A technical specifications.
| Capacitance | 150nF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063C154MAT1A to view detailed technical specifications.
No datasheet is available for this part.