
This 2.2uF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a 1206 package with a lead-free termination. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in a package quantity of 3000 and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12063C225KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MLCC X7R |
| Termination | Standard |
| Tolerance | 10% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063C225KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
