General purpose ceramic capacitor with 10µF capacitance and 25V voltage rating. Features X5R dielectric, 20% tolerance, and a 1206 (3216 metric) surface mount case code. Operates from -55°C to 85°C with a dissipation factor of 12.5%. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kyocera 12063D106MAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dissipation Factor | 12.5% |
| Height | 0.07mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.