Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1206 20% Tol HIGH CV
Checking distributor stock and pricing after the page loads.
Kyocera 12063D106MAT4A technical specifications.
| Package/Case | 1206 |
| Dielectric | X5R |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.