
22uF, 25V multilayer ceramic capacitor with X5R dielectric and 10% tolerance. Features a 1206 (3216 metric) surface mount case code, measuring 3.2mm length, 1.6mm width, and 0.07mm height. Operating temperature range is -55°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 12063D226KAT2A technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.07mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063D226KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
