22µF, 25V X5R dielectric ceramic capacitor in a 1206 (3216 metric) surface mount package. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to +85°C. Packaged in cut tape and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |