Surface mount ceramic capacitor with 0.47µF capacitance and 25V DC rating. Features X8R dielectric, 10% tolerance, and a 1206 case code (3216 metric). Operating temperature range from -55°C to 150°C. RoHS compliant and AEC-Q200 qualified. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X8R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |