This Kyocera ceramic capacitor features a capacitance of 10pF and a dielectric of C0G. It has a voltage rating of 50V and a tolerance of 1%. The capacitor is constructed in a flat form and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 12065A100FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12065A100FAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A100FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.