Surface mount ceramic capacitor with 150pF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across temperature variations, with a ±5% tolerance. Housed in a 1206 (3216 metric) case code, this component offers a dissipation factor of 2.5% and operates from -55°C to 125°C. RoHS compliant and constructed for surface mounting, it is supplied on tape and reel.
Kyocera 12065A151JAT2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A151JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.