This ceramic capacitor has a capacitance of 220pF and a voltage rating of 50V. It is constructed with a C0G dielectric and has a tolerance of 2%. The component is available in a 1206 package, which is a surface mount device with a thickness of 0.037inch and a width of 0.063inch. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Kyocera 12065A221GAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12065A221GAT2A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A221GAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.