This Kyocera ceramic capacitor features a capacitance of 39pF and a voltage rating of 50V with a tolerance of 20%. It has a case code of 1206 and is constructed with a flat, C0G dielectric. The capacitor is rated for operation between -55°C and 125°C and is available in quantities of 12000 per reel.
Sign in to ask questions about the Kyocera 12065A390MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12065A390MAT2A technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A390MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.