The 12065A8R0CAT2A is a 1206 case size ceramic capacitor from Kyocera with a capacitance of 8 picofarads and a voltage rating of 50 volts. It has a C0G dielectric and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging with 4000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12065A8R0CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12065A8R0CAT2A technical specifications.
| Capacitance | 8pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A8R0CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.