The Kyocera 12065C103JAT7A is a 10nF ceramic capacitor with a 50V voltage rating, X7R dielectric, and a 5% tolerance. It has a surface mount package with a 1206 case code and is available in bulk packaging with 4000 units per package. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 12065C103JAT7A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C103JAT7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.