Surface mount ceramic capacitor with 10nF capacitance and 50V DC rating. Features X7R dielectric, 20% tolerance, and a 1206 imperial case size (3216 metric). Operating temperature range from -55°C to 125°C. Packaged in tape and reel, this component is RoHS compliant.
Kyocera 12065C103MAT4A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1206 |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C103MAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.