Surface mount ceramic capacitor with 100nF capacitance and 50V DC rating. Features X7R dielectric, 5% tolerance, and a 1206 imperial case size (3216 metric). Operates from -55°C to 125°C, with a maximum height of 0.5mm, length of 3.2mm, and width of 1.6mm. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 12065C104JAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C104JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.