This 100nF ceramic capacitor is rated for 50V and has a 10% tolerance. It is available in a 1206 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel with 4000 units per reel.
Kyocera 12065C104KA12A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C104KA12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.