Capacitor, Ceramic, 50 V, X7R, 0.1 Uf, 1206
Kyocera 12065C104KAT1A technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.