
Surface mount multilayer ceramic capacitor with 1uF capacitance and 50V DC rating. Features X7R dielectric, ±5% tolerance, and a 1206 [3216 Metric] case code. Operating temperature range from -55°C to 125°C with a dissipation factor of 2.5%. RoHS compliant and constructed with ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12065C105JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLCC |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C105JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.