This Kyocera ceramic capacitor features a capacitance of 1uF with a tolerance of 10% and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form factor and is rated for a DC voltage of 50V. It is packaged in a 1206 case size and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera 12065C105K4T4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12065C105K4T4A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C105K4T4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.