The Kyocera 12065C105K4Z4A is a 1206 ceramic capacitor with a capacitance of 1uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is constructed with a flat design and has a dielectric of X7R. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |