This 1206 X7R ceramic capacitor has a capacitance of 180nF and a voltage rating of 50V with a tolerance of 10%. It is constructed with a flat design and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, and is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Kyocera 12065C184KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12065C184KAT2A technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C184KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.