2.2 µF, 50V multilayer ceramic capacitor with ±10% tolerance, featuring an X7R dielectric. This surface mount component is housed in a 1206 (3216 metric) case code, measuring 0.126 inches in length, 0.063 inches in width, and 0.071 inches in thickness. Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant. Supplied in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Kyocera 12065C225KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12065C225KAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C225KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
