
Surface mount ceramic capacitor featuring 47nF capacitance and a 50V DC rating. This general-purpose capacitor utilizes an X7R dielectric material, offering a ±10% tolerance and a dissipation factor of 2.5%. Housed in a 1206 (3216 metric) case code, it operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and constructed with flat terminations for reliable SMD/SMT mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12065C473KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12065C473KAT2A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C473KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.