AVX 12065C683KAT2A SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.068 F, 50 V, 10%, X7R
Kyocera 12065C683KAT2A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.