This Kyocera ceramic capacitor has a capacitance of 680nF and a voltage rating of 50V with a ±5% tolerance. It is available in a 1206 package, suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Kyocera 12065C684JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12065C684JAT2A technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065C684JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.