This ceramic capacitor has a capacitance of 4.7uF and a voltage rating of 50V. It is available in a 1206 package and is made with X5R dielectric material. The capacitor is lead free and RoHS compliant, with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Kyocera 12065D475KAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065D475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.