Surface mount ceramic capacitor with 100nF capacitance and 50V DC rating. Features Y5V dielectric, 1206 case code (3216 metric), and 80% tolerance. Operating temperature range from -30°C to 85°C. RoHS compliant and lead-free.
Kyocera 12065G104ZAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dissipation Factor | 10% |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065G104ZAT2A to view detailed technical specifications.
No datasheet is available for this part.