This Kyocera ceramic capacitor has a capacitance of 330 nanofarads and a DC rated voltage of 50 volts with a tolerance of 20%. It is constructed with a flat design and has a dielectric material of Y5V. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It operates within a temperature range of -30°C to 85°C.
Kyocera 12065G334MAT2A technical specifications.
| Capacitance | 330nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.