This ceramic capacitor has a capacitance of 330nF and a voltage rating of 50V with a 10% tolerance. It is constructed with a flat construction and has a dielectric material of Y5V. The capacitor is available in a 1206 package, suitable for surface mount applications, and is lead-free and RoHS compliant. It operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Kyocera 12065G334ZAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12065G334ZAT2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dissipation Factor | 10% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065G334ZAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.