Kyocera 12067A0R5BAT2A technical specifications.
| Capacitance | 0.5pF |
| Package/Case | 1206 |
| Height | 940um |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.037inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12067A0R5BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.