This ceramic capacitor from Kyocera has a capacitance of 1.5pF and a voltage rating of 500V. It features a C0G dielectric and is constructed in a flat, surface mount package. The component is available in a 1206 case code and is suitable for operating temperatures between -55°C and 125°C. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 4000.
Kyocera 12067A1R5CAT2A technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.
