This ceramic capacitor has a capacitance of 47 picofarads and a voltage rating of 500 volts with a tolerance of 5%. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 1206 package with a surface mount termination and is packaged in tape and reel quantities of 4000. It is compliant with RoHS regulations and is not Reach SVHC compliant. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Kyocera 12067A470JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12067A470JAT2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12067A470JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.