Kyocera 12067C392KA12A technical specifications.
| Capacitance | 3.9nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 12067C392KA12A to view detailed technical specifications.
No datasheet is available for this part.