Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 100pF capacitance with a 5% tolerance and C0G dielectric. Rated for 1kV DC, operating from -55°C to 125°C. Housed in a 1206 (3216 metric) case code with dimensions of 0.126" length, 0.063" width, and 0.06" height. RoHS compliant and lead-free.
Kyocera 1206AA101JAT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206AA101JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.