Surface mount ceramic capacitor with 47pF capacitance and 1kV voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Encased in a 1206 (3216 metric) package with a 10% tolerance. Lead-free and RoHS compliant construction.
Sign in to ask questions about the Kyocera 1206AA470KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1206AA470KAT1A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206AA470KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
