
1kV 1nF X7R multilayer ceramic capacitor with ±10% tolerance, designed for surface mount applications. Features a 1206 case code (3216 metric) with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Operating temperature range spans from -55°C to 125°C, with RoHS compliance and lead-free construction. Packaged in tape and reel for automated assembly.
Kyocera 1206AC102KAT1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
