
Surface mount ceramic capacitor with 15nF capacitance and 630V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) case code with 10% tolerance. RoHS compliant and lead-free construction.
Kyocera 1206CC153KAT1A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206CC153KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
